342-055-558-107

Heilind Number:EDA342-055-558-107
Manufacturer:EDAC
Manufacturer Number:342-055-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and 55 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise PCB integration. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this connector is a must-have for seamless electronic assembly.