342-055-558-108

Heilind Number:EDA342-055-558-108
Manufacturer:EDAC
Manufacturer Number:342-055-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only adds a pop of color to your setup but also offers top-notch functionality with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. With a single row layout and 55 positions, it allows for efficient board-to-board connections, while the right-angle mount orientation offers versatility in installation. Each contact is made of sturdy Copper Alloy, ensuring stable and consistent performance. With a pitch of .1 in and row spacing of .2 in, this connector is optimized for seamless signal transmission. Elevate your electronic projects with this essential component.