342-055-558-112

Heilind Number:EDA342-055-558-112
Manufacturer:EDAC
Manufacturer Number:342-055-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 55 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers reliable conductivity in any application. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your connectivity solutions with this essential component.