342-055-559-101

Heilind Number:EDA342-055-559-101
Manufacturer:EDAC
Manufacturer Number:342-055-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-559-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a sleek Green hue, this connector boasts robust durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row configuration, it offers 55 positions for versatile connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation makes it ideal for space-saving installations. With an operating temperature range of -40 to 105 °C, this connector is suited for a variety of environments. Trust in its 3A amperage rating for efficient power delivery. Perfect for use in a wide range of electronic applications, this connector is a must-have for any PCB assembly project.