342-055-559-104

Heilind Number:EDA342-055-559-104
Manufacturer:EDAC
Manufacturer Number:342-055-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 55 positions, it offers ample room for your connections. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial or commercial use, this connector delivers exceptional performance in board-to-board applications, with a convenient right-angle mount orientation for easy installation. Trust in its quality and efficiency to streamline your electronic projects.