342-055-559-108

Heilind Number:EDA342-055-559-108
Manufacturer:EDAC
Manufacturer Number:342-055-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-055-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-055-559-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with a pitch of .1 inches, accommodating 55 positions for versatile connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliability in demanding applications. The vibrant green color adds a touch of visual appeal, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in its quality and precision for seamless board-to-board connections.