342-056-500-101

Heilind Number:EDA342-056-500-101
Manufacturer:EDAC
Manufacturer Number:342-056-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row layout with an amperage rating of 3 A, perfect for power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 in and a row spacing of .2 in, it accommodates 56 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance even in harsh environments. Upgrade your system today with this essential component.