342-056-500-212

Heilind Number:EDA342-056-500-212
Manufacturer:EDAC
Manufacturer Number:342-056-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-500-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable operation. With a dual-row design and 56 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.