342-056-520-102

Heilind Number:EDA342-056-520-102
Manufacturer:EDAC
Manufacturer Number:342-056-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector stands out while offering durability with its UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 56 positions, it ensures efficient signal transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mounting, it facilitates seamless integration. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your connectivity with this essential component.