342-056-520-103

Heilind Number:EDA342-056-520-103
Manufacturer:EDAC
Manufacturer Number:342-056-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-103

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features a single row with 56 positions, catering to your PCB connection needs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver superior performance in your projects.