342-056-520-104

Heilind Number:EDA342-056-520-104
Manufacturer:EDAC
Manufacturer Number:342-056-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its vibrant Green color not only adds a touch of style but also ensures easy identification during installation. Designed for optimal functionality, this connector boasts a current rating of 3 A, making it suitable for various power and signal transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 56 positions, it offers ample connectivity options for seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable and low-resistance connections, while the precise pitch of .1 in and row spacing of .2 in facilitate efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environmental conditions. Perfect for use in a range of electronic devices, this Card Edge Connector is a must-have component for your connectivity needs.