342-056-520-107

Heilind Number:EDA342-056-520-107
Manufacturer:EDAC
Manufacturer Number:342-056-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out. Built for high performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 56 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement. Designed for straight mount orientation, it's versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component in your PCB setup. Upgrade now and experience seamless connectivity.