342-056-520-112

Heilind Number:EDA342-056-520-112
Manufacturer:EDAC
Manufacturer Number:342-056-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that not only stands out visually but also guarantees seamless performance. With an amperage rating of 3A, this connector ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance, making it a safe choice for various applications. Featuring a single row layout with 56 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts and .1-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it offers flexibility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Elevate your PCB connections with this high-quality Card Edge Connector.