342-056-520-201

Heilind Number:EDA342-056-520-201
Manufacturer:EDAC
Manufacturer Number:342-056-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Boasting 56 positions, it accommodates multiple signals and power lines with ease. The straight mount orientation facilitates straightforward assembly onto circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.