342-056-520-202

Heilind Number:EDA342-056-520-202
Manufacturer:EDAC
Manufacturer Number:342-056-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row layout and 56 positions, it allows for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Upgrade your systems with this high-performance connector, ensuring seamless communication and power distribution.