342-056-520-203

Heilind Number:EDA342-056-520-203
Manufacturer:EDAC
Manufacturer Number:342-056-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-203

Detailed Description

Enhance connectivity in your PCB assembly with this dual-row Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for 56 positions. The straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Trust in this high-quality connector for efficient board-to-board connections.