342-056-520-208

Heilind Number:EDA342-056-520-208
Manufacturer:EDAC
Manufacturer Number:342-056-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. With two rows and a total of 56 positions, it ensures seamless integration for your circuit boards. The contact material of copper alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this high-quality connector.