342-056-520-212

Heilind Number:EDA342-056-520-212
Manufacturer:EDAC
Manufacturer Number:342-056-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for durability and efficiency, it boasts a 3A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and 56 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable and stable performance. The .1-inch pitch and .2-inch row spacing make it ideal for precise installations, and its straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Trust in its quality craftsmanship for all your board-to-board PCB connectivity needs.