342-056-521-101

Heilind Number:EDA342-056-521-101
Manufacturer:EDAC
Manufacturer Number:342-056-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component in PCB assembly. Featuring a vibrant Green hue, this connector not only boasts a sleek appearance but also offers robust performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 56 positions, it allows for precise and efficient board-to-board connections. The Copper Alloy contacts, along with a pitch of .1 in, ensure optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless and secure electronic integration.