342-056-521-103

Heilind Number:EDA342-056-521-103
Manufacturer:EDAC
Manufacturer Number:342-056-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-103

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a versatile and reliable component designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 56 positions, it provides ample connectivity for your PCB applications. The high-performance Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of environments, it operates efficiently in temperatures ranging from -40 to 105°C. Whether you're working on a small-scale project or a large-scale system, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Trust in its quality and performance to elevate your electronic designs.