342-056-521-107

Heilind Number:EDA342-056-521-107
Manufacturer:EDAC
Manufacturer Number:342-056-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-107

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 56 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly. Trust in this connector for secure and durable board-to-board connections.