342-056-521-112

Heilind Number:EDA342-056-521-112
Manufacturer:EDAC
Manufacturer Number:342-056-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 56 positions, ensuring reliable contact for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Featuring Copper Alloy contacts, it ensures optimal conductivity with a current rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your connection capabilities with this essential component.