342-056-521-203

Heilind Number:EDA342-056-521-203
Manufacturer:EDAC
Manufacturer Number:342-056-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Boasting a 3 A amperage capacity, it ensures reliable power transmission. With two rows of 56 positions each, it offers ample space for intricate electronic setups. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch and row spacing of .1 inches and .2 inches, respectively, allow for precise alignment. Its straight mount orientation facilitates effortless installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure interconnections in your electronic systems.