342-056-521-204

Heilind Number:EDA342-056-521-204
Manufacturer:EDAC
Manufacturer Number:342-056-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-204

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable connectivity. With a contact material of Copper Alloy, it guarantees efficient power transmission at a peak amperage of 3 A. Featuring 56 positions and a pitch of .1 inches, it offers ample room for multiple connections in a space-efficient manner. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures dependable performance in a variety of environments. Ideal for demanding industrial and commercial settings, this Card Edge Connector is a must-have for your PCB assembly needs.