342-056-521-207

Heilind Number:EDA342-056-521-207
Manufacturer:EDAC
Manufacturer Number:342-056-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The connector boasts two rows with a total of 56 positions, allowing for seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your system with this high-quality connector and experience enhanced PCB performance.