342-056-521-208

Heilind Number:EDA342-056-521-208
Manufacturer:EDAC
Manufacturer Number:342-056-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding it against harsh operating conditions. With a dual-row configuration and 56 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to streamline your board-to-board connections.