342-056-523-103

Heilind Number:EDA342-056-523-103
Manufacturer:EDAC
Manufacturer Number:342-056-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant Green hue adds a touch of sophistication to your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Featuring a single row layout with 56 positions, it offers ample space for your connections. The Copper Alloy contact material ensures reliable conductivity, even in demanding environments. Boasting a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in this Card Edge Connector for premium quality and performance.