342-056-523-104

Heilind Number:EDA342-056-523-104
Manufacturer:EDAC
Manufacturer Number:342-056-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for top-tier performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 56 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB connections with this essential component.