342-056-523-107

Heilind Number:EDA342-056-523-107
Manufacturer:EDAC
Manufacturer Number:342-056-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-107

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 56 copper alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs.