342-056-523-108

Heilind Number:EDA342-056-523-108
Manufacturer:EDAC
Manufacturer Number:342-056-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 56 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation offers versatility while maintaining stability. Explore our range of connectors for top-notch performance in your electronic projects.