342-056-523-112

Heilind Number:EDA342-056-523-112
Manufacturer:EDAC
Manufacturer Number:342-056-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 56 positions, perfect for seamless integration. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this straight-mount connector is a dependable choice for your connectivity needs.