342-056-523-201

Heilind Number:EDA342-056-523-201
Manufacturer:EDAC
Manufacturer Number:342-056-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row configuration with 56 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it easily integrates into your setup. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.