342-056-523-202

Heilind Number:EDA342-056-523-202
Manufacturer:EDAC
Manufacturer Number:342-056-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for seamless integration, it features a reliable amperage of 3A and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, it offers ample room for your connections, while the copper alloy contact material ensures efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.