342-056-523-203

Heilind Number:EDA342-056-523-203
Manufacturer:EDAC
Manufacturer Number:342-056-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With two rows and a total of 56 positions, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup today with this essential component.