342-056-523-204

Heilind Number:EDA342-056-523-204
Manufacturer:EDAC
Manufacturer Number:342-056-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek and durable design in a vibrant green hue. Engineered for optimal performance, this connector features a 56-position, dual-row layout with a tight pitch of .1 inches, perfect for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robustness and safety in operation, even in harsh environments. Each contact is meticulously constructed from Copper Alloy, guaranteeing reliable and low-resistance connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Securely mount it in a straight orientation on your board for seamless integration. Trust in this essential component for your connectivity needs.