342-056-523-208

Heilind Number:EDA342-056-523-208
Manufacturer:EDAC
Manufacturer Number:342-056-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-208

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for efficient PCB connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 56 positions with a pitch of .1 inches, facilitating seamless data transmission. The straight mount orientation and compact spacing of .2 inches between rows make it easy to integrate into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, delivering consistent performance and longevity. Upgrade your system with this essential component for seamless board-to-board connections.