342-056-523-212

Heilind Number:EDA342-056-523-212
Manufacturer:EDAC
Manufacturer Number:342-056-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-523-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 56 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, provide easy installation on your board. Upgrade your setup with this essential component for seamless data transfer.