342-056-524-101

Heilind Number:EDA342-056-524-101
Manufacturer:EDAC
Manufacturer Number:342-056-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-101

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and reliability. With a single row design and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Boasting 56 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.