342-056-524-104

Heilind Number:EDA342-056-524-104
Manufacturer:EDAC
Manufacturer Number:342-056-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 56 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The copper alloy contacts guarantee optimal conductivity, even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups and conditions. Trust in this high-quality connector for seamless and dependable board-to-board connections.