342-056-524-108

Heilind Number:EDA342-056-524-108
Manufacturer:EDAC
Manufacturer Number:342-056-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 56 positions in a single row, it provides ample space for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial use. Upgrade your PCB setup with this essential connector.