342-056-524-112

Heilind Number:EDA342-056-524-112
Manufacturer:EDAC
Manufacturer Number:342-056-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-112

Detailed Description

Enhance your connectivity with this green Card Edge Connector, meticulously crafted for optimal performance. With a high amperage capacity of 3 A, it efficiently powers your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row design with 56 copper alloy contact positions, it offers seamless connections on a .1-inch pitch. The .2-inch row spacing allows for convenient installation on your PCB. Designed for straight mounting orientation, it effortlessly integrates into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Perfect for PCB applications, this connector is a vital component for your connectivity needs.