342-056-524-201

Heilind Number:EDA342-056-524-201
Manufacturer:EDAC
Manufacturer Number:342-056-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 56 positions, ensuring optimal signal transmission in your electronic systems. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Its copper alloy contacts provide efficient power delivery, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component for seamless board-to-board connections.