342-056-524-202

Heilind Number:EDA342-056-524-202
Manufacturer:EDAC
Manufacturer Number:342-056-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-202

Detailed Description

Enhance connectivity in your electronics with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing. Its dual-row design features 56 positions, ensuring ample connectivity for your devices. Crafted with precision, the contacts are made from robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The green color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. Trust in this connector for efficient board-to-board connections in your projects.