342-056-524-207

Heilind Number:EDA342-056-524-207
Manufacturer:EDAC
Manufacturer Number:342-056-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This connector, designed with precision and efficiency in mind, boasts a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 56 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal placement on your PCB. Trust in this essential component to facilitate seamless data transfer within your electronic devices.