342-056-524-212

Heilind Number:EDA342-056-524-212
Manufacturer:EDAC
Manufacturer Number:342-056-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity across 56 positions. Whether you're assembling circuit boards or performing maintenance, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Discover the perfect solution for your PCB connection needs with our high-quality Card Edge Connector.