342-056-540-103

Heilind Number:EDA342-056-540-103
Manufacturer:EDAC
Manufacturer Number:342-056-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Sporting a sleek green finish, it not only adds a pop of color but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and a total of 56 positions, this connector offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB assembly with this essential component.