342-056-540-104

Heilind Number:EDA342-056-540-104
Manufacturer:EDAC
Manufacturer Number:342-056-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 56 positions, it offers ample connectivity options while ensuring efficient power transmission, thanks to its 3A amperage. The Copper Alloy contacts guarantee reliable signal transfer, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Elevate your PCB design with this essential component.