342-056-540-108

Heilind Number:EDA342-056-540-108
Manufacturer:EDAC
Manufacturer Number:342-056-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 56 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.