342-056-540-112

Heilind Number:EDA342-056-540-112
Manufacturer:EDAC
Manufacturer Number:342-056-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 56 positions, ensuring optimal performance in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating for high-speed data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Explore our full range of PCB connectors for all your connectivity needs.