342-056-540-202

Heilind Number:EDA342-056-540-202
Manufacturer:EDAC
Manufacturer Number:342-056-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic setup. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row layout with 56 positions offers ample connectivity options. At a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your board. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.